Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1721150-3

General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Search Keywords: 117211503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1721150-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Contact Arrangement: 1 Form C (CO)
Coil Resistance: 400 Ω
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1721150-3 RoHS compliant?
Yes, 1-1721150-3 is RoHS compliant.
What is the lead time for 1-1721150-3?
The standard lead time for 1-1721150-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,133
Ships today, if you order in
On Order:
25,000   can ship 1/27/27
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.33
250
$1.32
500
$1.31
1,000
$1.30
2,500
$1.29
5,000
$1.28
7,500 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!