- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 1-1721150-0
1-1721150-0
TE Connectivity / AMP Brand
ORWH-SH-105D1F,000
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ORWH-SH-105D1F,000
Search Keywords: 117211500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1721150-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
869
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$1.134
250
$0.883
500
$0.866
1,000
$0.849
2,500
$0.845
5,000
$0.840
7,500
$0.836
10,000 +
$0.832
Click for Quote
Log in
to unlock special pricing