- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 1-1721081-2
TE Connectivity / AMP Brand
1-1721081-2
General Purpose Relay - PCJ Series - Power - Non Latching - SPST-NO - 12 VDC - 3 A.
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- PCJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1721081-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPST-NO |
| Maximum Current Rating: | 3 A |
| Mounting: | Through Hole |
| Operating Temperature: | -40 to 90 °C |
| Dimension: | 20.4 x 7 x 15 mm |
| Termination Style: | PC Pin |
| Coil Current: | 16.7 mA |
| Contact Form: | 1 Form A |
-
This product is discontinued, but still in stock.