- Home ›
- All Products›
- 1-172057-6
1-172057-6
TE Connectivity / AMP Brand
16P 2.5MM MTEI HDR V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16P 2.5MM MTEI HDR V
Product Highlights:
- Header
- Mating Type = Plug
- Number of Positions = 16
- Terminate To Printed Circuit Board
- PCB Mount Angle = Vertical
Search Keywords: 11720576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172057-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Mount Alignment:Without
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:250
-
Contact Base Material:Brass
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention Type:Retention Solder Tails
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
UL Flammability Rating:UL 94V-0
-
Housing Material:66 Nylon
-
Mating Retention:Without
-
Connector Height:.409 in, 10.4 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Polarization
-
Number of Positions:16
-
PCB Connector Assembly Type:PCB Mount Header
-
Panel Mount Feature:Without
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Polarized Lock
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Length:.295 in, 7.5 mm
-
Number of Rows:1
-
Circuit Application:Signal
-
Contact Shape & Form:Rounded
-
Agency/Standard:CSA
-
Connector Length:1.575 in, 40 mm
-
PCB Mount Retention:With
-
Header Type:Partially Shrouded
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Type:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$2.589
6,000
$1.367
9,000
$0.940
12,000 +
$0.921
Click for Quote
Log in
to unlock special pricing