- Home ›
- All Products›
- 1-172051-2
TE Connectivity / AMP Brand
1-172051-2
12P MTEI RCPT HSG ASY 22
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12P MTEI RCPT HSG ASY 22
Product Highlights:
- Connector
- Connector Type = Standard
- Mating Type = Receptacle
- Number of Positions = 12
- Terminate To Wire
Search Keywords: 11720512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-172051-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Packaging Method:Bag
-
Contact Current Rating (Max):3.5 A
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Packaging Quantity:200
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon 66
-
Approved Standards:UL Recognized
-
Number of Rows:1
-
Number of Positions:12
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Contact Retention Within Housing:With
-
Contact Base Material:Phosphor Bronze
-
Strain Relief:Without
-
Contact Retention Type within Housing:Locking Lance
-
Panel Mount Feature:Without
-
Operating Voltage:250 VAC
-
Agency/Standard:UL
-
Sealable:No
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.543 in, 13.8 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Connector Length:1.28 in, 32.5 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Red
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-172051-2 RoHS compliant?
Yes, 1-172051-2 is RoHS compliant.
What is the lead time for 1-172051-2?
The standard lead time for 1-172051-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
19 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1,000
$6.61
2,000
$3.49
3,000
$2.40
4,000 +
$2.35
Click for Quote
Log in
to unlock special pricing