- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-1719506-1
TE Connectivity / AMP Brand
1-1719506-1
AMP MCP 2.8, CONTACT SWS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1719506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:22 A
-
Termination Method:Crimp