- Home ›
- All Products›
- 1-1719504-1
1-1719504-1
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CS SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CS SWS Sn
Search Keywords: 117195041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1719504-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3200 -
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:3200
-
Packaging Method:Reel
-
Typical Current Rating:30 A
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Terminal Transmits:25 – 40 A (Power)
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Tab
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:12 AWG, 3.3 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:12 AWG, 3 mm²
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31200
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
31,200
$0.5025
62,400
$0.2566
93,600
$0.1747
124,800 +
$0.1712
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT