- Home ›
- All Products›
- 1-1719434-2
1-1719434-2
TE Connectivity / AMP Brand
4 POS DIA 2.5 SOCKET CONNECTOR HSG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4 POS DIA 2.5 SOCKET CONNECTOR HSG
Search Keywords: 117194342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1719434-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Sealable:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Packaging Quantity:700
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:48 VDC
-
Blank Cavity Position:4
-
Packaging Method:Box
-
Number of Positions:4
-
Terminal Position Assurance:No
-
Primary Product Color:Black
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Degree of Protection:IP67 , IP69K
-
Centerline (Pitch):.276 in, 7 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:1.22 in, 31 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Product Length:1.29 in, 32.8 mm
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Contact Current Rating (Max):40 A
-
Contact Size:2.5mm
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Circular
-
Connector Height:1.291 in, 32.8 mm
-
Contact Type:Socket
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
175
$3.71
350
$2.29
525
$1.81
700 +
$1.77
Click for Quote
Log in
to unlock special pricing