- Home ›
- All Products›
- 1-1719102-1
1-1719102-1
TE Connectivity / AMP Brand
PCB 6.3 TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PCB 6.3 TERMINAL
Search Keywords: 117191021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1719102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1200 -
Sealable:No
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:49 A
-
Packaging Quantity:1200
-
Customer Preferred Contact:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Terminal Transmits:41 – 100 A (High Power)
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Width:.248 in, 6.3 mm
-
PCB Hole Diameter:.07 in, 1.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Fabrication:Stamped & Formed
-
Contact Size:6.3mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
4,500
$0.8907
9,000
$0.4716
13,500
$0.3318
18,000 +
$0.3252
Click for Quote
Log in
to unlock special pricing