- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1718646-1
TE Connectivity / AMP Brand
1-1718646-1
6POS, MCON 1.2 LL REC SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle
- MCON Series
- Standard
- 6 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1718646-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180 ° |
| Circuit Application: | Signal |
| Color: | Black |
| Polarized: | Yes |
| Sealable: | Yes |
| Packaging Method: | Box |
| Connector Style: | Housing for female terminals |
| Length: | 1.287 in, 32.7 mm |
| Number of Rows: | 1 |
| Nominal Voltage Architecture: | 12 V |
| Connector Position Assurance Capable: | Yes |
| Mating Tab Width: | .047 in, 1.2 mm |
| Terminal Position Assurance: | Yes |
| Primary Locking Feature: | On the Terminal |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Serviceable: | Yes |
| Hybrid Connector: | No |
| Body Material: | PA GF |
| Packaging Quantity: | 1500 |
| Degree of Protection: | IP6K9K |
| Height: | .65 in, 16.5 mm |
| Width: | 1.043 in, 26.5 mm |
| Operating Voltage: | 12 VDC |
| Connector System: | Wire-to-Board , Wire-to-Device , Wire-to-Wire |
| Centerline (Pitch): | .157 in, 4 mm |