- Home ›
- All Products›
- 1-1718644-5
1-1718644-5
TE Connectivity / AMP Brand
3POS, MCON 1.2 LL REC SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS, MCON 1.2 LL REC SEALED
Search Keywords: 117186445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718644-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Sealable:Yes
-
Packaging Quantity:2000
-
Number of Positions:3
-
Connector Position Assurance Capable:Yes
-
Agency/Standard:USCAR-2
-
Packaging Method:Bulk
-
Degree of Protection:IPX9K
-
Operating Voltage:12 VDC
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Connector Height:1.04 in, 26.5 mm
-
Contact Size:1.2mm
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Primary Locking Feature:On the Terminal
-
Centerline (Pitch):.157 in, 4 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Contact Current Rating (Max):25 A
-
Mating Tab Width:.047 in, 1.2 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Circuit Application:Power
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$0.942
250
$0.766
500
$0.764
2,000
$0.690
4,000
$0.671
6,000
$0.653
8,000
$0.652
16,000 +
$0.645
Click for Quote
Log in
to unlock special pricing