- Home ›
- All Products›
- 1-1718627-1
1-1718627-1
TE Connectivity / AMP Brand
AMP MCP 2.8 HSG. 3POS.,ASS'Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8 HSG. 3POS.,ASS'Y
Search Keywords: 117186271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Number of Rows:1
-
Operating Voltage:12 VDC
-
Number of Positions:3
-
Sealable:Yes
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Packaging Quantity:800
-
Cable Exit Angle:180°
-
Product Length:1.291 in, 32.8 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:1.25 in, 31.75 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Height:.654 in, 16.6 mm
-
Circuit Application:Power
-
Housing Material:PA GF
-
Centerline (Pitch):.196 in, 5 mm
-
Contact Size:2.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):34 A
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
800
$3.88
1,600
$2.05
2,400
$1.45
3,200 +
$1.42
Click for Quote
Log in
to unlock special pricing