- Home ›
- All Products›
- 1-1718562-1
1-1718562-1
TE Connectivity / AMP Brand
REC. HSG.,4POSN.,RAD.SEAL,AMP MCP2.8K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
REC. HSG.,4POSN.,RAD.SEAL,AMP MCP2.8K
Search Keywords: 117185621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718562-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
756 -
Number of Positions:4
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Sealable:Yes
-
Serviceable:Yes
-
Number of Rows:1
-
Operating Voltage:12 VDC
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Product Length:1.457 in, 37 mm
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Product Width:1.299 in, 33 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Strain Relief:Without
-
Housing Material:PBT
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.894 in, 22.7 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):34 A
-
Contact Size:2.8mm
-
Contact Type:Receptacle
-
Circuit Application:Power
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
945
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
945
$3.26
1,890
$1.73
2,835
$1.22
3,780 +
$1.19
Click for Quote
Log in
to unlock special pricing