- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1718492-1
1-1718492-1
TE Connectivity / AMP Brand
1.5MM TAB HSG 36 POS ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1.5MM TAB HSG 36 POS ASSY
Product Highlights:
- Housing
- Tab
- MCP Series
- Standard
- 36 Positions
Search Keywords: 117184921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718492-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
Minimum Order Quantity:
35
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
35
$2.84
100
$2.36
330
$2.17
660
$2.06
1,320
$2.01
2,640
$1.91
5,280
$1.90
7,590 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments