- Home ›
- All Products›
- 1-1718491-3
1-1718491-3
TE Connectivity / AMP Brand
1.5/2.8MM TAB HSG 25 POS ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.5/2.8MM TAB HSG 25 POS ASSY
Search Keywords: 117184913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718491-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
330 -
Operating Voltage:36 VDC
-
Connector System:Wire-to-Wire
-
Serviceable:Yes
-
Number of Positions:25
-
Sealable:No
-
Primary Locking Feature:On the Terminal
-
Packaging Method:Box
-
Primary Product Color:Blue
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:330
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Cable Exit Angle:180°
-
UL Flammability Rating:UL 94HB
-
Row-to-Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Length:1.75 in, 44.5 mm
-
Product Width:1.756 in, 44.6 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Rows:1 , 2
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Height:1.262 in, 32.05 mm
-
Connector Mounting Type:Panel Mount
-
Contact Size:1.5mm , 2.8mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
248
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
248
$3.93
495
$2.43
743
$1.92
990 +
$1.88
Click for Quote
Log in
to unlock special pricing