- Home ›
- All Products›
- 1-1718485-6
1-1718485-6
TE Connectivity / AMP Brand
CARRIER FOR RECEPT. INSERTS 36 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CARRIER FOR RECEPT. INSERTS 36 POS
Search Keywords: 117184856
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1718485-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Packaging Method:Box
-
Packaging Quantity:900
-
Number of Positions:36
-
Primary Product Color:Orange
-
Serviceable:No
-
Primary Product Material:PBT GF
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
225
$4.59
450
$2.83
675
$2.24
900 +
$2.19
Click for Quote
Log in
to unlock special pricing