Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1718485-2

CARRIER FOR RECEPT. INSERTS 36 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CARRIER FOR RECEPT. INSERTS 36 POS
Search Keywords: 117184852
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1718485-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Type: Carrier
Dimension: 45.2 x 27 mm
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1718485-2 RoHS compliant?
Yes, 1-1718485-2 is RoHS compliant.
What is the lead time for 1-1718485-2?
The standard lead time for 1-1718485-2 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 3/1/27
Minimum Order Quantity:
10
41 Weeks can ship 8/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.01
100
$2.66
250
$2.37
900
$2.13
1,800
$2.12
2,700
$2.11
5,400
$2.10
8,100 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!