- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1718484-4
TE Connectivity / AMP Brand
1-1718484-4
CARRIER FOR RECEPTACLE INSERTS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1718484-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| Material: | PBT GF |
| Packaging Quantity: | 900 |
| Cable Exit Angle: | 180 (In-Line) |
| Connector System: | Wire-to-Wire |
| Number of Positions: | 25 |
| Accessory Type: | Cover Assembly |
| Packaging Method: | Box |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Keying: | D |