- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1718484-3
TE Connectivity / AMP Brand
1-1718484-3
The 1-1718484-3 is a 25-position, unsealed carrier housing with a lever, designed for mixed AMP MCP 1.5K and AMP MCP 2.8 recep ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1718484-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| Type: | Carrier |
| Dimension: | 45.2 x 27 mm |
| Operating Temperature: | -40 to 120 °C |