Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1718284-2

ADAPTER 90?FOR 10-14POS. SOCKE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
ADAPTER 90?FOR 10-14POS. SOCKE
Search Keywords: 117182842
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1718284-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Primary Product Color: Black
Primary Product Material: 66Nylon
Packaging Method: Box
Operating Temperature (Max): 130 °C
Cable Exit Angle: 90°
Operating Temperature Range: -40 – 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1718284-2 RoHS compliant?
Yes, 1-1718284-2 is RoHS compliant.
What is the lead time for 1-1718284-2?
The standard lead time for 1-1718284-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 4/12/27
Minimum Order Quantity:
10
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.48
100
$2.73
300
$2.43
600
$2.15
1,200
$2.10
2,700
$1.93
5,100
$1.92
7,500 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!