- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-171826-0
TE Connectivity / AMP Brand
1-171826-0
EI.SRS.POST HDR.ASS
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- 10 Positions
- Terminate To Printed Circuit Board
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-171826-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |