- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-171825-0
TE Connectivity / AMP Brand
1-171825-0
EIS HSG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Mating Type = Header
- 2.50 mm Centerline
- Number of Positions = 10
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-171825-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:350,250 VDC|VAC
-
Maximum Current Rating:3.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 95 °C