Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-171822-2

EIS REC. HSG 12P-NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS REC. HSG 12P-NATURAL
Product Highlights:
  • Housing
  • Mating Type = Receptacle
  • 2.50 mm Centerline
  • Number of Positions = 12
  • Terminate To Wire
Search Keywords: 11718222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-171822-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-171822-2 RoHS compliant?
Yes, 1-171822-2 is RoHS compliant.
What is the lead time for 1-171822-2?
The standard lead time for 1-171822-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,182
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5522
250
$0.4685
500
$0.4445
1,000
$0.4237
1,500
$0.4196
3,000
$0.4166
4,500
$0.4156
6,000 +
$0.4145
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!