- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-171432-2
TE Connectivity / AMP Brand
1-171432-2
FF 312 REC HSG 6P NYLON RED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-171432-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Retention:Without
-
Terminal Orientation:Flag
-
Mounting Style:Panel Mount
-
Number of Positions:6
-
Insulated:No
-
Packaging Method:Bag
-
Housing Material:Nylon 6.6
-
Length:.945 in, 24 mm
-
Product Type:Terminal Housing
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline:.362 in, 9.2 mm
-
Mating Alignment:With
-
Sealable:No
-
Housing Type:Receptacle Housing
-
Housing Color:Red
-
Terminal & Splice Type:Receptacle
-
Packaging Quantity:100