- Home ›
- All Products›
- 1-170823-6
1-170823-6
TE Connectivity / AMP Brand
250 FASTON SLEEVE,REC.,TRANSPARENT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON SLEEVE,REC.,TRANSPARENT
Search Keywords: 11708236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-170823-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
UL Flammability Rating:UL 94V-2
-
Mating Alignment:Without
-
Sealable:No
-
Housing Material:Soft PVC
-
Number of Positions:1
-
Terminal Orientation:Straight
-
Terminal Type:Receptacle
-
Primary Product Color:Natural
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.984 in, 25 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.2434
6,000
$0.1498
9,000
$0.1186
12,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing