- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-170823-5
TE Connectivity / AMP Brand
1-170823-5
250 FASTON SLEEVE,REC.,TRANSPARENT
View Datasheet Ask the Datasheet Accessories Notify Me
- Insulation Sleeve
- Insulation Diameter = 3.50 [.137] mm [in]
- Soft Vinyl Chloride Material
- Housing Color = Natural
- Line = FASTON .250
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-170823-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Insulation Sleeve |
| Dimension: | 24 x 10 mm |