- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-170823-4
1-170823-4
TE Connectivity / AMP Brand
187 FASTON SLEEVE,REC.,TRANSPARENT,NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON SLEEVE,REC.,TRANSPARENT,NAT
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 2.50 [.098] Max. mm [in]
- Soft Vinyl Chloride Material
- Housing Color = Natural
- Line = FASTON .187
Search Keywords: 11708234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-170823-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Insulation Sleeve
-
Dimension:20 x 7.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0706
3,000
$0.0681
8,000
$0.0659
25,000
$0.0634
50,000
$0.0618
100,000
$0.0564
150,000
$0.0555
250,000 +
$0.0520
Click for Quote
Log in
to unlock special pricing