- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-170823-1
1-170823-1
TE Connectivity / AMP Brand
110 FASTON SLEEVE,REC.,TRANSPARENT,NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON SLEEVE,REC.,TRANSPARENT,NAT
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 1.80 [.071] mm [in]
- Soft Vinyl Chloride Material
- Housing Color = Natural
- Line = FASTON .110
Search Keywords: 11708231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-170823-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Insulation
-
Dimension:23 x 6 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30,000
can ship 9/30/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.0913
2,500
$0.0911
5,000
$0.0909
7,500
$0.0907
15,000
$0.0558
22,500
$0.0442
30,000 +
$0.0433
Click for Quote
Log in
to unlock special pricing