- Home ›
- All Products›
- 1-1703941-1
1-1703941-1
TE Connectivity / AMP Brand
50POS MQS REC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
50POS MQS REC
Search Keywords: 117039411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1703941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Operating Voltage:14 VDC
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:50
-
Number of Rows:2
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Packaging Method:Box
-
Serviceable:Yes
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:.65 in, 16.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.025 in, .63 mm
-
Row-to-Row Spacing:.217 in, .248 in, 5.5 mm, 6.3 mm
-
Product Length:2.647 in, 67.24 mm
-
Housing Material:PA GF
-
Contact Current Rating (Max):7.5 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector Height:.27 in, 6.85 mm
-
Strain Relief:Without
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Size:.63mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$0.835
250
$0.747
500
$0.730
1,000
$0.714
3,000
$0.700
5,000
$0.691
8,000
$0.689
10,000 +
$0.686
Click for Quote
Log in
to unlock special pricing