- Home ›
- All Products›
- 1-1703930-2
TE Connectivity / AMP Brand
1-1703930-2
NANOMQS, RECEPTACLE TERMINAL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
NANOMQS, RECEPTACLE TERMINAL
Search Keywords: 117039302
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1703930-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
17000 |
| Sealable: | No |
| Typical Current Rating: | 3 A |
| Agency/Standard: | LV214 |
| Primary Locking Feature: | Locking Lance |
| Crimp Type: | F-Crimp |
| Packaging Method: | Reel |
| Interface Plating: | Silver (Ag) |
| Terminal Transmits: | 0 – 24 A (Low Power) |
| Packaging Quantity: | 17000 |
| Receptacle Style: | 180° |
| Termination Method to Wire & Cable: | Crimp |
| Terminal Type: | Receptacle |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 170 °C |
| Mating Tab Width: | .02 in, .5 mm |
| Wire Size Search: | 25 AWG, 26 AWG, .13 mm², .15 mm² |
| Wire Size: | 26 – 25 AWG, .13 – .17 mm² |
| Mating Tab Thickness: | .016 in, .4 mm |
| Operating Temperature Range: | -40 – 170 °C, -40 – 338 °F |
| Contact Fabrication: | Stamped & Formed |
| Contact Size: | .5mm |
| Wire Contact Termination Area Plating Material: | Tin |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-1703930-2 RoHS compliant?
Yes, 1-1703930-2 is RoHS compliant.
What is the lead time for 1-1703930-2?
The standard lead time for 1-1703930-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,000
Ships today, if you order in
Minimum Order Quantity:
5000
18 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
5,000
$0.0924
7,500
$0.0906
17,000
$0.0898
34,000
$0.0855
51,000
$0.0817
102,000
$0.0790
153,000 +
$0.0781
Click for Quote
Log in
to unlock special pricing