- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1703843-1
TE Connectivity / AMP Brand
1-1703843-1
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1703843-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |