- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1703808-1
1-1703808-1
TE Connectivity / AMP Brand
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Search Keywords: 117038081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1703808-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
347
Ships today, if you order in
Minimum Order Quantity:
35
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
35
$1.72
100
$1.61
320
$1.50
640
$1.40
1,280 +
$1.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT