- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1703648-1
1-1703648-1
TE Connectivity / AMP Brand
7POS, MIXED,TAB HSG,ASSY,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
7POS, MIXED,TAB HSG,ASSY,CODA
Search Keywords: 117036481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1703648-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:7
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,805
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$2.01
100
$1.77
320
$1.72
640
$1.57
1,280
$1.50
2,560
$1.47
5,120
$1.45
7,680 +
$1.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT