Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1703639-1

Connector Housing - MCP 1.5K Series - Receptacle - 12 Ways - 4 mm - MCP Series Socket Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Connector Housing - MCP 1.5K Series - Receptacle - 12 Ways - 4 mm - MCP Series Socket Contacts.
Search Keywords: 117036391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1703639-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1-1703639-1 RoHS compliant?
Yes, 1-1703639-1 is RoHS compliant.
What is the lead time for 1-1703639-1?
The standard lead time for 1-1703639-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,234
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.09
50
$1.99
300
$1.90
600
$1.87
1,200
$1.86
2,700
$1.85
5,100 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!