Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1703498-3

Conn Housing M 2 POS 4mm Crimp ST Cable Mount Black Box Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Housing M 2 POS 4mm Crimp ST Cable Mount Black Box Automotive
Search Keywords: 117034983
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1703498-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: M3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Voltage Rating: 143494VDC
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1703498-3 RoHS compliant?
Yes, 1-1703498-3 is RoHS compliant.
What is the lead time for 1-1703498-3?
The standard lead time for 1-1703498-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,608
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.029
250
$0.826
500
$0.808
2,000
$0.641
4,000
$0.623
6,000
$0.622
8,000
$0.620
10,000 +
$0.619
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!