- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1703498-2
TE Connectivity / AMP Brand
1-1703498-2
2POS, MCON 1.2 LL TAB SEALED COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 117034982
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1703498-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Mating Tab Width: | .047 in, 1.2 mm |
| Connector System: | Wire-to-Wire |
| Width: | 1.732 in, 44 mm |
| Centerline (Pitch): | .157 in, 4 mm |
| Strain Relief: | No |
| Primary Locking Feature: | On the Terminal |
| Cable Exit Angle: | 180 ° |
| Packaging Method: | Box |
| Body Material: | PBT GF |
| Connector & Housing Type: | Housing for Male Terminals |
| Packaging Quantity: | 1500 |
| Length: | .583 in, 14.8 mm |
| Sealable: | Yes |
| Hybrid Connector: | No |
| Nominal Voltage Architecture: | 12 V |
| Serviceable: | Yes |
| Number of Positions: | 2 |
| Height: | .671 in, 17.05 mm |
| Operating Temperature Range: | -40 – 125 °C, -40 – 257 °F |
| Number of Rows: | 1 |
| Connector Position Assurance Capable: | No |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Polarized: | No |
| Circuit Application: | Signal |
| Primary Product Color: | Black |
| Operating Voltage: | 14 VDC |
| Terminal Position Assurance: | Yes |
| Mounting Feature: | Without |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1703498-2 RoHS compliant?
Yes, 1-1703498-2 is RoHS compliant.
What is the lead time for 1-1703498-2?
The standard lead time for 1-1703498-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
25
$2.42
250
$1.48
500
$1.29
1,500
$1.07
3,000
$1.05
6,000
$1.04
7,500
$1.03
10,500 +
$1.02
Click for Quote
Log in
to unlock special pricing