- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1703494-1
TE Connectivity / AMP Brand
1-1703494-1
3POS, MCON 1.2 LL TAB SEALED COD A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
3POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 117034941
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1703494-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1400 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1703494-1 RoHS compliant?
Yes, 1-1703494-1 is RoHS compliant.
What is the lead time for 1-1703494-1?
The standard lead time for 1-1703494-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,801
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
50
$0.759
250
$0.549
500
$0.544
1,400
$0.538
2,800
$0.537
5,600
$0.536
8,400
$0.534
11,200 +
$0.533
Click for Quote
Log in
to unlock special pricing
Accessories