- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1703061-2
1-1703061-2
TE Connectivity / AMP Brand
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK
Search Keywords: 117030612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1703061-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,172
Can Ship immediately
Minimum Order Quantity:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
100
$0.2591
500
$0.2356
1,500
$0.2232
3,000
$0.2217
6,000
$0.2172
10,500
$0.2167
25,500
$0.2131
51,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing