- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-170291-4
1-170291-4
TE Connectivity / AMP Brand
DLI REC CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DLI REC CONTACT
Product Highlights:
- Contact
- Phosphor Bronze Contact Material
- Pre-Tin Contact Mating Area Plating Material
- Double Lock Plate
- Terminate To Wire
Search Keywords: 11702914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-170291-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2,500
$0.0819
5,000
$0.0801
8,000
$0.0789
16,000
$0.0777
32,000
$0.0766
56,000
$0.0754
104,000
$0.0743
152,000 +
$0.0732
Click for Quote
Log in
to unlock special pricing