- Home ›
- All Products›
- 1-170140-2
1-170140-2
TE Connectivity / AMP Brand
187 FASTON,FLAG,REC.,16-20 AWG,TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
187 FASTON,FLAG,REC.,16-20 AWG,TPPHBZ
Search Keywords: 11701402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-170140-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
7000 -
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Mating Retention Type:Dimple
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Terminal Orientation:Flag
-
Barrel Type:Open
-
Packaging Quantity:7000
-
Contact Base Material:Phosphor Bronze
-
Line:FASTON .187
-
Connection Capacity:Single
-
Terminal Plating Material:Tin
-
Extraction Force:1 – 1.5 kgf, 9.8 – 147.1 Newton
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Thickness:.013 in, .33 mm
-
Wire Size:20 – 16 AWG, .5 – 1.5 mm²
-
Mating Tab Width:.187 in, 4.75 mm
-
Agency/Standard:UL
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.531 in, 13.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329,000
Can Ship immediately
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
Order Increment:
7000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
7,000
$0.1093
14,000
$0.0672
21,000
$0.0532
28,000 +
$0.0522
Click for Quote
Log in
to unlock special pricing