- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1-1676979-1
1-1676979-1
TE Connectivity / AMP Brand
TW 1W 5K 6.35X25PL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TW 1W 5K 6.35X25PL
Search Keywords: 116769791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676979-1
-
Alias/AKA:TW1502KA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:42.5 x 22.6 mm
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$7.61
50
$7.44
100
$7.33
250
$7.13
500
$7.04
1,000 +
$7.00
Click for Quote
Log in
to unlock special pricing