- Home ›
- All Products›
- 1-1676953-2
1-1676953-2
TE Connectivity / AMP Brand
3639B 10UH 30%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3639B 10UH 30%
Search Keywords: 116769532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676953-2
-
Alias/AKA:3639B100NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Operating Temperature Range:-40 – 105 °C
-
DC Resistance:.04 Ω
-
Inductance:10 µH
-
Current Rating (Max):3500 mA
-
Element Type:Wire Wound
-
Shielded:Yes
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.874
1,000
$0.655
1,500
$0.612
2,000 +
$0.599
Click for Quote
Log in
to unlock special pricing