- Home ›
- All Products›
- 1-1676731-4
1-1676731-4
TE Connectivity / AMP Brand
RN 0805 390R 0.1% 5PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 390R 0.1% 5PPM CUT LENGTH
Search Keywords: 116767314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676731-4
-
Alias/AKA:RN73A2A390RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.1 W
-
Temperature Coefficient:±5 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Packaging Method:Cut Tape Length
-
Resistance Class:Up to 1kΩ
-
Resistance Value:390 Ω
-
Operating Voltage:100 V
-
Voltage Rating:100 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.48
250
$2.37
500
$2.27
1,000
$2.17
2,500
$2.00
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing