- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1676480-9
TE Connectivity / AMP Brand
1-1676480-9
CRG Series SMD Thick Film Resistor - 180 kohm ±1% - 0.0625W - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
CRG Series SMD Thick Film Resistor - 180 kohm ±1% - 0.0625W - 0402 - Tape&Reel
Search Keywords: 116764809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676480-9
-
Alias/AKA:CRG0402F180K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1676480-9 RoHS compliant?
Yes, 1-1676480-9 is RoHS compliant.
What is the lead time for 1-1676480-9?
The standard lead time for 1-1676480-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20,000
$0.0034
30,000 +
$0.0033
Click for Quote
Log in
to unlock special pricing