Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1676480-8

CRG Series SMD Thick Film Resistor - 16 kohm ±1% - 0.0625W - 0402 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG Series SMD Thick Film Resistor - 16 kohm ±1% - 0.0625W - 0402 - Tape&Reel
Search Keywords: 116764808
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1676480-8
Alias/AKA: CRG0402F16K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Power Rating: .063 W
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1676480-8 RoHS compliant?
Yes, 1-1676480-8 is RoHS compliant.
What is the lead time for 1-1676480-8?
The standard lead time for 1-1676480-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order Quantity:
20000
Order Increment:
10000
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.0034
30,000 +
$0.0033
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!