- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1676480-5
1-1676480-5
TE Connectivity / AMP Brand
CRG0402 1% 15K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0402 1% 15K
Search Keywords: 116764805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676480-5
-
Alias/AKA:CRG0402F15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.063 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
10000
11 Weeks
can ship
8/17/26