- Home ›
- All Products›
- 1-1676391-2
1-1676391-2
TE Connectivity / AMP Brand
RN 0805 5K9 0.01% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 5K9 0.01% 10PPM 1K RL
Product Highlights:
- RN73 Series
- Resistance Selection = K ?
- Resistance = 5.9K ?
- Power Rating = .10 W
- Tolerance = .01 %
Search Keywords: 116763912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676391-2
-
Alias/AKA:RN73C2A5K9LTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Element Type:Thin Film
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.1 W
-
Resistor Type:Precision Resistor
-
Resistance Value:5.9K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$3.63
500
$2.23
750
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing