- Home ›
- All Products›
- 1-1676123-1
1-1676123-1
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 2R2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/2W SM M/OX 5% 2R2
Search Keywords: 116761231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1676123-1
-
Alias/AKA:ROX05SJ2R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Resistance Class:Up to 1kΩ
-
Power Rating:.5 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Packaging Method:Ammo Packed
-
Element Type:Metal Oxide Film
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:2.2 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
15,000
can ship 7/15/26
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5,000
$0.0358
10,000
$0.0330
25,000
$0.0297
50,000
$0.0282
100,000
$0.0281
150,000
$0.0281
250,000
$0.0280
500,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing