Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-1672326-4 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

TRANSFORMER OUTLINE

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
TRANSFORMER OUTLINE
Search Keywords: 116723264
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1672326-4
  • Alias/AKA:
    4900-9012RE64
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    US
  • ECCN:
    EAR99
  • Primary Voltage:
    115 V , 230 V
  • Secondary Voltage:
    12 V, 6 V
  • Mount Style:
    Printed Circuit Board
  • Product Type:
    Transformer
  • Termination Type:
    Printed Circuit Board
  • Dimensions:
    2.25 x 1.88 x 1.41 in
  • Power Rating:
    20 VA
  • Packaging Method:
    Bulk Pack
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.