Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1672326-0

TRANSFORMER OUTLINE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
TRANSFORMER OUTLINE
Search Keywords: 116723260
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1672326-0
Alias/AKA: 4900-8048RE64
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Dual
Secondary Side Voltage: 48,24 V
Secondary Side Current: 400,800 mA
Power Rating: 20 VA
Mounting: Through Hole
Dimension: 57 x 47.6 x 35.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1672326-0 discontinued?
Yes, 1-1672326-0 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1672326-0 RoHS compliant?
Yes, 1-1672326-0 is RoHS compliant.
What is the lead time for 1-1672326-0?
The standard lead time for 1-1672326-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.87
35
$9.68
70
$9.51
150
$9.32
192
$9.14
500
$8.31
1,000 +
$7.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!